

Single
19 30 132 0541
Bush enclosure
Han® B
19301320541
high type
M40
Lateral cable input
Aluminium, die cast
Han® B
1 pc(s)
IP65
+125 °C
-40 °C
FALSE
FALSE
Grey
Single locking lever
1
FALSE
FALSE
Aluminium
Powder coating
-40-125 °C
Other
FALSE
FALSE
Plug case
IP65
Sideways
Base unit
Metric
yes
Datasheet 3007182 Bush enclosure 19 30 132 0541 19301320541 HARTING 1 pc(s) Single
Datasheet 3007182 Bush enclosure 19 30 132 0541 19301320541 HARTING 1 pc(s) Single
User & Safety Instructions 3007182 Bush enclosure 19 30 132 0541 19301320541 HARTING 1 pc(s) Single