• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 30 216 1441 19302161441 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Thread size
M25
Case material
Aluminium, die cast
Type
19 30 216 1441
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

19 30 216 1441

Product type

Bush enclosure

Manufacturer part #

19302161441

Features

low type

Thread size

M25

Case material

Aluminium, die cast

Mating cycles

≥ 10.000

Series

Han® HMC

Content

1 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Single locking lever

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Above

Base unit

Metric

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3006750 Bush enclosure 19 30 216 1441 19302161441 HARTING 1 pc(s) Piece

Datasheet 3006750 Bush enclosure 19 30 216 1441 19302161441 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3006750 Bush enclosure 19 30 216 1441 19302161441 HARTING 1 pc(s) Piece