• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 30 224 0447 19302240447 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Series
Han® 24B
Thread size
M32
Case material
Aluminium, die cast
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

19 30 224 0447

Product type

Bush enclosure

Series

Han® 24B

Manufacturer part #

19302240447

Thread size

M32

Case material

Aluminium, die cast

Content

1 pc(s)

IP65

FALSE

FALSE

Grey

Single locking lever

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Above

Base unit

Metric

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3006868 Bush enclosure 19 30 224 0447 19302240447 HARTING 1 pc(s) Piece

Datasheet 3006868 Bush enclosure 19 30 224 0447 19302240447 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3006868 Bush enclosure 19 30 224 0447 19302240447 HARTING 1 pc(s) Piece