• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 36 506 1440 19365061440 HARTING 1 pc(s)

Product type
Bush enclosure
Thread size
M20
Case material
Diecast zinc
Type
19 36 506 1440
Manufacturer part #
19365061440
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -20 ... +40 °C).
  • Net weight: 251 g
  • Note: Caution! Can only be used in conjunction with HAN® Ex inserts!
  • Range of applications: Connector for the hazardous area
  • Protection class according to IEC 60529: IP65 with cable screwing
  • Design size 6 B
  • Casing type: Sleeve casing
  • Design: Straight cable input
  • Cable input 1x M20
  • Housing series: HAN® Ex
  • Material housing: Zinc-Druckguss
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 5015 (sky blue)
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
Type

19 36 506 1440

Product type

Bush enclosure

Manufacturer part #

19365061440

Thread size

M20

Type

Straight cable input

Case material

Diecast zinc

Content

1 pc(s)

IP65

FALSE

FALSE

Blue

Single locking lever

1

FALSE

FALSE

Zinc

Powder coating

-20-40 °C

Other

FALSE

FALSE

Plug case

IP65

Above

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3007107 Bush enclosure 19 36 506 1440 19365061440 HARTING 1 pc(s)

Datasheet 3007107 Bush enclosure 19 36 506 1440 19365061440 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007107 Bush enclosure 19 36 506 1440 19365061440 HARTING 1 pc(s)

Description

Sleeve housing, size: 6 B, longitudinal clamp, straight cable input, 1x M20, Material housing: zinc die-cast, powder coated, RAL 5015 (sky blue)

This text is machine translated.