• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure HC-COM-HHFS-1SGM25-PL-BK 1012581 Phoenix Contact 1 pc(s)

Product type
Bush enclosure
Type
HC-COM-HHFS-1SGM25-PL-BK
Manufacturer part #
1012581
Content
1 pc(s)
IP rating
IK06
IP66 (when installed)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-COM-HHFS-1SGM25-PL-BK

Product type

Bush enclosure

Manufacturer part #

1012581

Content

1 pc(s)

IK06

IP66 (when installed)

Depth

48.8 mm

Height

84 mm

Width

39 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452718 Bush enclosure HC-COM-HHFS-1SGM25-PL-BK 1012581 Phoenix Contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452718 Bush enclosure HC-COM-HHFS-1SGM25-PL-BK 1012581 Phoenix Contact 1 pc(s)