• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure HC-COM-HHFS-1TGM25-PL-BK 1012520 Phoenix Contact 1 pc(s)

Product type
Bush enclosure
Thread size
M25
Case material
PA
Type
HC-COM-HHFS-1TGM25-PL-BK
Manufacturer part #
1012520
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-COM-HHFS-1TGM25-PL-BK

Product type

Bush enclosure

Manufacturer part #

1012520

Features

for longitudinal brace

Thread size

M25

Case material

PA

Content

1 pc(s)

IK06

IP66 (when installed)

Max. temperature

125 °C

Min. temperature

-40 °C

Depth

48.8 mm

Height

84 mm

Width

39 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452716 Bush enclosure HC-COM-HHFS-1TGM25-PL-BK 1012520 Phoenix Contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452716 Bush enclosure HC-COM-HHFS-1TGM25-PL-BK 1012520 Phoenix Contact 1 pc(s)