• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C-Control Frequency inverter CDI-037-1C3 0.37 kW 1-phase 230 V

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C-Control frequency converter C-DriveCDI-037-1C3 - single-phase input/three-phase output

  • Simple operation thanks to structured parameter set
  • Integrated line filter
  • Motor protection by motor PTC input
  • 0.37KW, 2.3A, Frame Size 1

Technical specifications

Input voltage

230 V

Product type

Frequency inverter

Output rating (max.)

0.37 kW

Max. frequency

500 Hz

Min. frequency

0 Hz

Network

1-phase

Frequency range

0 Hz - 500 Hz

Nominal current

2.3 A

Depth

173 mm

Height

82 mm

Width

123 mm

IP20

Type

CDI-037-1C3

Filter class

C1

Dim

(W x H x D) 123 x 82 x 173 mm

Manufacturer part #

CC-6312651

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104217 C-Control Frequency inverter CDI-037-1C3 0.37 kW 1-phase 230 V

Description

Features: Small design · Simple mechanical and electrical installation · Precise and reliable control for IE2, IE3 and IE4 motors · Induction motors, PM motors, brushless DC motors, synchronous-reluctance motors · 14 Parameters for the basic settings · Precise digital control by pressing a button · Application macros (industrial, pump and fan operation) · PTC input · Maximum rotating field frequency 500 Hz · From 2.2 kW, integrated brake chopper · Protection type IP20 · Integrated line filter · Serial communication with Modbus RTU and CANopen

Function: Control and setpoint input via terminals, control unit and bus systems · PWM frequency 4 to 32 kHz · DC braking · Potential-free control and signaling contacts · 150% overload for 60 s. · Detailed error diagnostics with parameter set “o” · Integrated PI controller · V/f characteristic control · Open loop vector speed control · Open-loop speed control for synchronous motors · BLDC vector control · Synchronous-reluct motor

Preferred areas of application: Pumps, grinding machines, fans, textile machines, woodworking machines, conveyor systems, printing machines, packaging machines

This text is machine translated.

Features

  • Quick commissioning by only 14 basic parameters
  • Pre-configured "Plug & Play" mode - connect, switch on, Start
  • Simple resetting of the parameters to "Factory parameter set"
  • Menu navigation through self-explanatory navigation
  • Simple mounting by DIN rail mounting and plug-in terminal strips
  • VersiStick allows quick parameterization
  • An overview of all parameters is provided by the practical "help card"
  • Simply by pre-defined input blocks.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 378.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)