• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Bit Metric 3/8" T4670M 17

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vorscheck socket wrench set 3/8" drive, 17 mm for installation of channel sockets

  • Unique channel socket wrench with 3/8-inch drive developed by C.K.
  • Optimized for 21 mm slot channels with 17 mm screws
  • Flat sides for easy access
  • Made from chromium-molybdenum steel for high strength and durability
  • Impact-resistant for applications with Hohem torque
  • This text is machine translated.

Technical specifications

Product type

Bit

Function

Metric

Drive

3/8"

Material

Cromoly steel

Spanner size

17 mm

Downforce

Square, solid, 10 mm (3/8")

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3474225 C.K Bit Metric 3/8" T4670M 17

User & Safety Instructions

User & Safety Instructions 3474225 C.K Bit Metric 3/8" T4670M 17

Description

Features

  • Includes front-end adapter (100 mm x 3/8-inch square on E6.3 hexagon)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.