There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Slotted screwdriver
VDE
4 mm
0.8 mm
100 mm
207 mm
34 mm
107 mm
Round
Chrome moly vanadium steel
burnished
DIN EN 60900
DIN ISO 2380-2
DIN 5264
33 mm
(L x W) 207 mm x 33 mm
0.059 kg
Slot
Multi-purpose tool grip
EN 60900
0682-201
107 mm
VDE 0682/201, EN 60900, ISO 2380-2, DIN 5264, ASTM-F1505
not relevant
User & Safety Instructions 821625 C.K Dextro VDE VDE Slotted screwdriver Blade width: 4 mm Blade length: 100 mm DIN EN 60900, DIN ISO 2380-2, DIN 5264
€ 13.98*
The necessary accessories are required to use the article as described.