There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Slotted screwdriver
VDE
8 mm
1.2 mm
175 mm
310 mm
42 mm
135 mm
Round
Chromium-vanadium steel
burnished
DIN EN 60900
DIN ISO 2380-2
DIN 5264
Slot
Multi-purpose tool grip
EN 60900
0682-201
135 mm
VDE 0682/201, EN 60900, ISO 2380-2, DIN 5264, ASTM-F1505
not relevant
User & Safety Instructions 821606 C.K Dextro VDE VDE Slotted screwdriver Blade width: 8 mm Blade length: 175 mm DIN EN 60900, DIN ISO 2380-2, DIN 5264
€ 18.48*
The necessary accessories are required to use the article as described.