• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Dextro Workshop Star screwdriver Size (screwdriver) T 8 Blade length: 70 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Star screwdriver

Range of use

Workshop

Size

T 8

Blade length

70 mm

Length

165 mm

Handle Ø

30 mm

Handle length

95 mm

Blade type

Round

Blade Ø

3 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

burnished

Downforce

Star

Screwdriver features

Multi-purpose tool grip

Handle grip dimensions

95 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821826 C.K Dextro Workshop Star screwdriver Size (screwdriver) T 8 Blade length: 70 mm 1 pc(s)

Description

PREMIUM QUALITY SCREWDRIVERS

1) Tip type marking for easy identification
2) Ergonomically shaped, dual component handle for increased comfort, control & safety
3) Long fine neck for precise fingertip control
4) Ridges along the head give extra grip in that last ¼ turn
5) Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
6) Premium quality Chrome Vanadium steel blade for exceptional strength & durability
7) Precision machined tip for an exact screw fit & damage free screwdriving

Features

  • Tips marking for easy recognition
  • Ergonomically designed, two-part handle for higher comfort, better handling and safety
  • Long neck for precise guidance with the finger-tip
  • Edges along the head offer extra grip in the last 1/4-rotation
  • Direct injection molding of the handle with the shaft results in absolute connection for increased reliability and durability
  • High-quality chromium-vanadium steel shaft for exceptional strength and durability
  • Precision machined tip for exact adaptation to the screws and damage-free.
  • This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)