• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Workshop Star screwdriver Size (screwdriver) T 30 Blade length: 150 mm DIN ISO 8764 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross-head screwdriver PH 00

  • Ergonomic 2-component grip
  • S2-steel, chrome-plated
  • magnetic tip

Our service for you

  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Star screwdriver

Range of use

Workshop

Size

T 30

Blade length

150 mm

Handle Ø

30 mm

Handle length

98 mm

Blade type

Round

Blade Ø

5 mm

Material

S2 steel

PP

Material properties

magnetic

chrome plated

DIN standard

DIN ISO 8764

Weight

58 g

Downforce

Star

Screwdriver features

Screw magnet

Multi-purpose tool grip

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534163 TOOLCRAFT Workshop Star screwdriver Size (screwdriver) T 30 Blade length: 150 mm DIN ISO 8764 1 pc(s)

Warranty Terms

Warranty Terms 1534163 TOOLCRAFT Workshop Star screwdriver Size (screwdriver) T 30 Blade length: 150 mm DIN ISO 8764 1 pc(s)

Description

Grip
the screwdriver handle has an ergonomically shaped 2-component grip, the combination of hard and soft plastic provides for an optimum hand feel and an efficient power transmission at work.
The hexagonal shaped handle, as well as provided by the non-slip edge at the roll-off is used, contribute to increase the safety and working comfort.

The high-quality S2 blade steel blade is completely hardened and chrome-plated. The magnetic tip facilitates the screw holder.
The laser treatment blackened tip provides for improved hold the screw head, reduces the risk of slippage further and thus provides for more safety.

Marking
the helpful marking on the handle and handle makes it easier to locate and differentiate the screwdriver in the tool bag and in the workplace.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)