• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 367 Workshop Torx screwdriver Size (screwdriver) TR 20 Blade length: 300 mm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

367 BO TX 20 x 300 mm screwdriver

  • For TORX® socket screws with safety pin
  • With screw symbol and tip size identification markings on the handle
  • Hard materials to ensure rapid hand repositioning and soft zones ensure high torque transfer
  • With non-roll feature to prevent any rolling away
  • Black Point tip for enhanced corrosion protection

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

TR 20

Blade length

300 mm

Length

398 mm

Handle Ø

33 mm

Handle length

98 mm

Blade type

Round

Blade Ø

4.5 mm

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Weight

25.4 g

Downforce

TORX BO

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817310 Wera 367 Workshop Torx screwdriver Size (screwdriver) TR 20 Blade length: 300 mm

Description

High-quality Kraftform Plus Screwdriver from Wera. Multi-component Kraftform-grip for high working speeds and particularly ergonomic screw. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool. For Torx (R) screws with safety pin.

Features

  • Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. Torx with bore to (R) to be able to loosen screws with safety pin.

Scope of delivery

  • 367 BO TX 20 x 300 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)