• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K ESD Allen wrench Spanner size (metric): 3 mm Blade length: 60 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen wrench

Range of use

ESD

Spanner size

3 mm

Blade length

60 mm

Length

157 mm

Handle Ø

12 mm

Handle length

97 mm

Blade type

Round

Blade Ø

3.5 mm

Material

Chrome silicon steel

Material properties

chrome plated

burnished

DIN standard

DIN EN 61340-2

Width

4 mm

Dim

(L x W) 157 mm x 4 mm

Weight

0.4 kg

Downforce

Allen

EN standard

EN 61340-2

Content

1 pc(s)

Handle grip dimensions

97 mm

Size

4.5 mm

Standards

BS EN 61340 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821926 C.K ESD Allen wrench Spanner size (metric): 3 mm Blade length: 60 mm

Description

DISSIPATIVE PRECISION SCREWDRIVERS

1) Ergonomically designed handle with hollow rotating cap for ease of use & precise control
2) Premium quality alloy steel blade for exceptional strength & durability
3) Precision machined tip for an exact screw fit & damage free screwdriving
4) Black anti-peel tips eliminates the risk of damage from flaking chrome
5) Fully ESD compliant for safe use on sensitive electronic components

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)