• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K MA2652 MA2652 Tool bag (unequipped) (L x W x H) 290 x 470 x 430 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 165.00
-9 %
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Technician tool bag PRO with wheels

  • 50 pockets and holders
  • With wheels and telescopic handle
  • Fold-down front wall
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 290 x 470 x 430 mm

Product type

Tool bag (unequipped)

Car phone holder features

Telescopic handle

Casters

Factory colour

Red

Inside width

470 mm

Inside height

430 mm

Internal depth

290 mm

Length

290 mm

Height

430 mm

Width

470 mm

Depth

290 mm

Weight

6.25 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251819 C.K MA2652 MA2652 Tool bag (unequipped) (L x W x H) 290 x 470 x 430 mm

Description

Features

  • 50 pockets and holders for efficient tool storage
  • Vertical-mounted pockets and holders for easy access and good overview light set
  • Adjustable loops for easier access to the main compartment
  • Zipper can be locked, for additional security
  • Chassis, wheels and telescopic handle are robust and durable, For use on any terrain
  • Balanced construction for effortless driving with larger tools, test equipment and motorized tools
  • Extra-wide main compartment with red lining for excellent visibility of tools – with separator, To separate and protect tools from the meter
  • Foldable front wall with zipper for holding documents.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.97€ 253.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)