• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7101K2CBE Toggle Switch 7000 Series 20 V AC, 20 V DC 1 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Switch position
1 x On/On
Connection
Solder tag
Switching voltage
20 V AC
20 V DC
Recess diameter
6.35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Toggle switch 7000 series 7101K2CBE

  • ()

Our service for you

Technical specifications

  • Contact type: SPDT
Packaging type

Bulk

Switch position

1 x On/On

Connection

Solder tag

Switching voltage

20 V AC

20 V DC

Length

17.88 mm

Recess diameter

6.35 mm

Electrical lifespan

100000

RoHS-compliant

Yes

Type

Toggle Switch 7000 Series

Documents & Downloads

Datasheet

Datasheet 3275301 C & K Switches 7101K2CBE Toggle Switch 7000 Series 20 V AC, 20 V DC 1 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3275301 C & K Switches 7101K2CBE Toggle Switch 7000 Series 20 V AC, 20 V DC 1 x On/On 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?