• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7101MPHZQE Toggle switch 120 V AC, 28 V DC 5 A 1 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Toggle switch
Switch/button features
Recess mount
Switch position
1 x On/On
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 7101MPHZQE

  • ()

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Toggle switch

Switch/button features

Recess mount

Switch position

1 x On/On

Connection

Solder tag

Number of pins

1

Switching voltage

120 V AC

28 V DC

Switching current (max.)

5 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

5.08 mm

Recess diameter

6.35 mm

RoHS-compliant

Yes

Type

7101MPHZQE

Documents & Downloads

Datasheet

Datasheet 2577677 C & K Switches 7101MPHZQE Toggle switch 120 V AC, 28 V DC 5 A 1 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2577677 C & K Switches 7101MPHZQE Toggle switch 120 V AC, 28 V DC 5 A 1 x On/On 1 pc(s) Bulk

Description

Toggle Switch, SPDT, On-on, 5A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?