• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7105J1APE2 Rocker Switch 7000 Series 120 V AC, 20 V DC 1 x (On)/Off/(On) 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Casing/button colour
Black
Lighting type
None
Switch position
1 x (On)/Off/(On)
Switching voltage
120 V AC
20 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rocker switch 7000 series 7105J1APE2

Our service for you

Technical specifications

  • Contact type: SPDT
  • Through-hole, angled
Packaging type

Bulk

Casing/button colour

Black

Lighting type

None

Switch position

1 x (On)/Off/(On)

Print motif

None

Switching voltage

120 V AC

20 V DC

Electrical lifespan

40000

Content

1 pc(s)

RoHS-compliant

Yes

Type

Rocker Switch 7000 Series

Documents & Downloads

Datasheet

Datasheet 3277604 C & K Switches 7105J1APE2 Rocker Switch 7000 Series 120 V AC, 20 V DC 1 x (On)/Off/(On) 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3277604 C & K Switches 7105J1APE2 Rocker Switch 7000 Series 120 V AC, 20 V DC 1 x (On)/Off/(On) 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation