• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7108P1H3ZQE Toggle switch 120 V AC, 28 V DC 5 A 1 x On/(On) momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Toggle switch
Switch/button features
+ thread
Functions
momentary
Lighting type
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 7108P1H3ZQE

  • ()

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Toggle switch

Switch/button features

+ thread

Functions

momentary

Lighting type

LED

Bulb type

LED (monochrome)

Switch position

1 x On/(On)

Connection

Solder tag

Switching voltage

120 V AC

28 V DC

Switching current (max.)

5 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

20.82 mm

Recess diameter

6.35 mm

RoHS-compliant

Yes

Type

7108P1H3ZQE

Documents & Downloads

Datasheet

Datasheet 2578071 C & K Switches 7108P1H3ZQE Toggle switch 120 V AC, 28 V DC 5 A 1 x On/(On) momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2578071 C & K Switches 7108P1H3ZQE Toggle switch 120 V AC, 28 V DC 5 A 1 x On/(On) momentary 1 pc(s) Bulk

Description

Toggle Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, High Flatted, Anti-rotation Actuator, Panel Mount-threaded

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?