• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7203J16ZQE12 Flip switch 120 V AC, 28 V DC 5.00 A 2 x On/Off/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Flip switch
Casing/button colour
White
Switch position
2 x On/Off/On
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 7203J16ZQE12

  • Multi-pole and multi-positionWide variety of actuator and termination optionsEpoxy terminal-seal compatible with bottom wash cleaningTelecommunicationsInstrumentationMedical equipment

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Switch/button features

for front mounting

Casing/button colour

White

Switch position

2 x On/Off/On

Material

Epoxide

Connection

Soldering

Switching voltage

120 V AC

28 V DC

Switching current (max.)

5.00 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Width

20.32 mm

Height

12.70 mm

Electrical lifespan

40000

Content

1 pc(s)

Dim

(W x H) 20.32 mm x 12.70 mm

RoHS-compliant

Yes

Type

7203J16ZQE12

Documents & Downloads

Datasheet

Datasheet 2578302 C & K Switches 7203J16ZQE12 Flip switch 120 V AC, 28 V DC 5.00 A 2 x On/Off/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2578302 C & K Switches 7203J16ZQE12 Flip switch 120 V AC, 28 V DC 5.00 A 2 x On/Off/On 1 pc(s) Bulk

Description

Rocker Switch, DPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Rocker With Frame Actuator, Panel Mount

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation