• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7207J61ZQI12 Flip switch 120 V AC, 28 V DC 5.00 A 2 x On/Off/(On) latch/momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Flip switch
Casing/button colour
White
Functions
latch/momentary
Switch position
2 x On/Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 7207J61ZQI12

  • Multi-pole and multi-positionWide variety of actuator and termination optionsEpoxy terminal-seal compatible with bottom wash cleaningTelecommunicationsInstrumentationMedical equipment

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Switch/button features

Recess mount

Casing/button colour

White

Functions

latch/momentary

Switch position

2 x On/Off/(On)

Print motif

ON/OFF/ON

Connection

Soldering

Switching voltage

120 V AC

28 V DC

Switching current (max.)

5.00 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Width

15.24 mm

Height

12.70 mm

Electrical lifespan

40000

Content

1 pc(s)

Dim

(W x H) 15.24 mm x 12.70 mm

RoHS-compliant

Yes

Switching current (inductive)

5.00 A

Type

7207J61ZQI12

Documents & Downloads

Datasheet

Datasheet 2578434 C & K Switches 7207J61ZQI12 Flip switch 120 V AC, 28 V DC 5.00 A 2 x On/Off/(On) latch/momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2578434 C & K Switches 7207J61ZQI12 Flip switch 120 V AC, 28 V DC 5.00 A 2 x On/Off/(On) latch/momentary 1 pc(s) Bulk

Description

Rocker Switch, DPDT, Momentary, 5A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation