• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7207SD9AV2RE Toggle switch 120 V AC, 28 V DC 5 A 2 x On/Off/(On) latch/0/momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Toggle switch
Functions
latch/0/momentary
Switch position
2 x On/Off/(On)
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 7207SD9AV2RE

  • ()

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Toggle switch

Functions

latch/0/momentary

Switch position

2 x On/Off/(On)

Connection

Soldering

Number of pins

6

Switching voltage

120 V AC

28 V DC

Switching current (max.)

5 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

12.45 mm

RoHS-compliant

Yes

Type

7207SD9AV2RE

Documents & Downloads

Datasheet

Datasheet 2578453 C & K Switches 7207SD9AV2RE Toggle switch 120 V AC, 28 V DC 5 A 2 x On/Off/(On) latch/0/momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2578453 C & K Switches 7207SD9AV2RE Toggle switch 120 V AC, 28 V DC 5 A 2 x On/Off/(On) latch/0/momentary 1 pc(s) Bulk

Description

Toggle Switch, DPDT, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?