• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7301K2ZGE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 3 x On/On 1 pc(s) Bulk

Packaging type
Bulk
Switch position
3 x On/On
Connection
Solder tag
Switching voltage
120 V AC
28 V DC
Switching current (max.)
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Toggle switch 7000 series 7301K2ZGE

  • ()

Our service for you

Technical specifications

  • Contact type 3PDT
Packaging type

Bulk

Switch position

3 x On/On

Connection

Solder tag

Switching voltage

120 V AC

28 V DC

Switching current (max.)

5 A

Length

17.88 mm

Recess diameter

6.35 mm

Electrical lifespan

100000

RoHS-compliant

Yes

Type

Toggle Switch 7000 Series

Documents & Downloads

Datasheet

Datasheet 3278170 C & K Switches 7301K2ZGE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 3 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3278170 C & K Switches 7301K2ZGE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 3 x On/On 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?