• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 8125SHWBE Pushbutton 20 V, 20 V DC 1 x On/(On) momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton
Switch position
1 x On/(On)
Contact type
1 change-over
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 8125SHWBE

  • Epoxy terminal seal-compatible with bottom wash cleaningWide variety of termination optionsPositive tactile feelTelecommunications equipmentComputer peripheralsInstrumentation

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Switch/button features

+ thread

Casing/button colour

White

Functions

momentary

Mounting type

Panel Mount, Rear, Threaded

Switch position

1 x On/(On)

Contact type

1 change-over

Connection

Soldering

Switching voltage

20 V

20 V DC

Max. switching capacity

0.4 VA

Recess diameter

6.35 mm

Electrical lifespan

60000

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

0.02 A

Type

8125SHWBE

Documents & Downloads

Datasheet

Datasheet 2578994 C & K Switches 8125SHWBE Pushbutton 20 V, 20 V DC 1 x On/(On) momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2578994 C & K Switches 8125SHWBE Pushbutton 20 V, 20 V DC 1 x On/(On) momentary 1 pc(s) Bulk

Description

Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Wire Wrap Terminal, Panel Mount-threaded

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation