• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 8168J86ZQE223 Push button 8060 Series Pushbutton 28 V DC 1 x On/(On) Red 1 pc(s) Bulk

Packaging type
Bulk
Product type
Pushbutton
Lighting type
incl. lighting
Switch position
1 x On/(On)
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Push button 8060 Series 8168J86ZQE223

Our service for you

Technical specifications

  • Contact type: SPDT
  • Actuator type: Square, button
Packaging type

Bulk

Product type

Pushbutton

Casing/button colour

Black

Lighting type

incl. lighting

Colour

Red

Bulb type

LED (monochrome)

Switch position

1 x On/(On)

Connection

Solder tag

Switching voltage

28 V DC

Forward voltage U(F)

2.1 V DC

Recess length

15.24 mm

Recess width

12.70 mm

Electrical lifespan

50000

Content

1 pc(s)

RoHS-compliant

Yes

Type

Push button 8060 Series

Documents & Downloads

Datasheet

Datasheet 3275549 C & K Switches 8168J86ZQE223 Push button 8060 Series Pushbutton 28 V DC 1 x On/(On) Red 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3275549 C & K Switches 8168J86ZQE223 Push button 8060 Series Pushbutton 28 V DC 1 x On/(On) Red 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation