• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 8533TCQE2 Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton
Switch position
1 x On/(On)
Connection
Solder lug
Switching voltage
120 V
28 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 8533TCQE2

  • Pre-travel or over-travel models availableReliable contact designRatings up to 3 ATelecommunications & networking equipmentComputers & peripheralsDetection

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Casing/button colour

Black

Functions

momentary

Mounting type

Panel Mount, Rear, Threaded

Switch position

1 x On/(On)

Connection

Solder lug

Switching voltage

120 V

28 V DC

Switching current (max.)

1 A

Min. temperature

-30 °C

Max. temperature

+65 °C

Recess diameter

11.91 mm

Electrical lifespan

250000

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

1 A

Type

8533TCQE2

Documents & Downloads

Datasheet

Datasheet 2579106 C & K Switches 8533TCQE2 Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2579106 C & K Switches 8533TCQE2 Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) momentary 1 pc(s) Bulk

Description

Pushbutton Switch, SPST, Momentary, 1A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation