• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 8631CGD2 Pushbutton 120 V, 28 V DC 500 mA 1 x Off/(On) 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton
Switch position
1 x Off/(On)
Switching voltage
120 V
28 V DC
Switching current (max.)
500 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 8631CGD2

  • Microminiature size ideal for applications where space is limitedNormally closed models availableAvailable with overtravelTelecommunications & networking equipmentComputers & peripheralsDetection

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Casing/button colour

Black

Mounting type

Panel Mount, Rear, Threaded

Switch position

1 x Off/(On)

Switching voltage

120 V

28 V DC

Switching current (max.)

500 mA

Min. temperature

-30 °C

Max. temperature

+65 °C

Recess diameter

4.37 mm

Electrical lifespan

250000

Content

1 pc(s)

RoHS-compliant

Yes

Type

8631CGD2

Documents & Downloads

Datasheet

Datasheet 2579122 C & K Switches 8631CGD2 Pushbutton 120 V, 28 V DC 500 mA 1 x Off/(On) 1 pc(s) Bulk

Description

Pushbutton Switch, SPST, Momentary, 0.5A, 28VDC, Solder Terminal, Through Hole-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation