• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches A10303RNCB Rotary Switch A Series Rotary switch 20 V AC, 20 V DC Switch postions 3 1 pc(s)

Product type
Rotary switch
Operation type
oblate
Switch postions
3
Switching voltage
20 V AC
20 V DC
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K rotary switch a series A10303RNCB

Our service for you

Technical specifications

  • Electrical life: 15000
  • Operating angle 30°
  • Contact Timing: Non-Shorting (BBM)
  • 9.53mm
  • Switching per deck: SP3T
  • 1
  • Number of decks: 1
  • Number of poles per deck: 1
  • Depth behind the aperture: 14.48 mm
Product type

Rotary switch

Operation type

oblate

Lighting type

None

Switch postions

3

Contact material

Copper alloy gold plated

Connection

Solder tag

Switching voltage

20 V AC

20 V DC

Axle Ø

6.35 mm

Content

1 pc(s)

Type

Rotary Switch A Series

RoHS-compliant

Yes

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 3278302 C & K Switches A10303RNCB Rotary Switch A Series Rotary switch 20 V AC, 20 V DC Switch postions 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3278302 C & K Switches A10303RNCB Rotary Switch A Series Rotary switch 20 V AC, 20 V DC Switch postions 3 1 pc(s)