• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches A10405RNCQK Rotary Switch A Series Rotary switch 125 V AC, 125 V DC 2.5 A Switch postions 4 1 x 30 ° 1 pc

Image similar
Product type
Rotary switch
Operation type
oblate
Switch postions
4
Switching voltage
125 V AC
125 V DC
Switching current (max.)
2.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rotary switch A series A10405RNCQK

Our service for you

Technical specifications

  • Electrical life: 15000
  • Operating angle 30°
  • Contact timing: Non-shorthand contacts
  • 500"
  • Switching per deck: SP4T
  • 1
  • Number of decks: 1
  • Number of poles per deck: 1
  • Depth behind the bezel: .723" / (18.37)
Product type

Rotary switch

Operation type

oblate

Switching angle

1 x 30 °

Lighting type

None

Switch postions

4

Contact material

Silver

Connection

Solder tag

Switching voltage

125 V AC

125 V DC

Switching current (max.)

2.5 A

Recess depth

18.37 mm

Content

1 pc(s)

Type

Rotary Switch A Series

RoHS-compliant

Yes

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3278321 C & K Switches A10405RNCQK Rotary Switch A Series Rotary switch 125 V AC, 125 V DC 2.5 A Switch postions 4 1 x 30 ° 1 pc

User & Safety Instructions

User & Safety Instructions 3278321 C & K Switches A10405RNCQK Rotary Switch A Series Rotary switch 125 V AC, 125 V DC 2.5 A Switch postions 4 1 x 30 ° 1 pc