• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches ASKHF3P04AY Microswitch 125 V, 24 V DC 25 A 1 x Off/(On)/On momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Microswitch
Connection
Type C CEE 7/16 plug 6.3 mm
Operation type
Tappet
Switch position
1 x Off/(On)/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS ASKHF3P04AY

  • Low cost - high performanceLong electrical lifeSingle and double poleEnclosure equipmentGarage door openersVending machines

Our service for you

Technical specifications

  • Actuator Type Round (Pin Plunger)
  • Chassis mount
Packaging type

Bulk

Product type

Microswitch

Functions

momentary

Connection

Type C CEE 7/16 plug 6.3 mm

Operation type

Tappet

Switch position

1 x Off/(On)/On

Switching voltage

125 V

24 V DC

Switching current (max.)

25 A

Min. temperature

-55 °C

Max. temperature

+85 °C

Electrical lifespan

75000

Content

1 pc(s)

RoHS-compliant

Yes

Type

ASKHF3P04AY

Documents & Downloads

Datasheet

Datasheet 2581737 C & K Switches ASKHF3P04AY Microswitch 125 V, 24 V DC 25 A 1 x Off/(On)/On momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2581737 C & K Switches ASKHF3P04AY Microswitch 125 V, 24 V DC 25 A 1 x Off/(On)/On momentary 1 pc(s) Bulk

Description

Snap Acting/Limit Switch, SPST, Momentary, 2A, 24VDC, 2.54mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount

This text is machine translated.