• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches CM102J3RS205QA7 Rocker Switch CM Series 120 V AC 16 A 1 x On/Off 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Casing/button colour
Neon red
Lighting type
incl. lighting
Colour
Red
Switch position
1 x On/Off
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rocker Switch CM Series CM102J3RS205QA7

Our service for you

Technical specifications

  • Contact type: SPST
  • Lighting voltage 125 VAC
Packaging type

Bulk

Casing/button colour

Neon red

Lighting type

incl. lighting

Colour

Red

Switch position

1 x On/Off

Print motif

None

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

120 V AC

Switching current (max.)

16 A

Electrical lifespan

10000

Content

1 pc(s)

RoHS-compliant

Yes

Type

Rocker Switch CM Series

Documents & Downloads

Datasheet

Datasheet 3278612 C & K Switches CM102J3RS205QA7 Rocker Switch CM Series 120 V AC 16 A 1 x On/Off 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3278612 C & K Switches CM102J3RS205QA7 Rocker Switch CM Series 120 V AC 16 A 1 x On/Off 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation