• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches CRD16RM0AB Coded rotary switch Hexadecimal Switch postions 16 1 pc(s) Tube

Image similar
Packaging type
Tube
Product type
Coded rotary switch
Coding
Hexadecimal
Switch postions
16
Max. switching capacity
0.4 VA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS CRD16RM0AB

  • Process sealed – withstands soldering and cleaningCompact size saves space – 36% smaller than traditional 10mm DIPAddress switching applicationsData storage devicesInstrumentation

Our service for you

Technical specifications

  • Actuator Type: Rotary for Tool
Packaging type

Tube

Product type

Coded rotary switch

Coding

Hexadecimal

Switch postions

16

Max. switching capacity

0.4 VA

Switching voltage (max.)

20 V DC/AC

Contact material

Copper gold plated

Electrical lifespan

20000

Height

10.51 mm

CS

2.54 mm

Content

1 pc(s)

Type

CRD16RM0AB

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2581752 C & K Switches CRD16RM0AB Coded rotary switch Hexadecimal Switch postions 16 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2581752 C & K Switches CRD16RM0AB Coded rotary switch Hexadecimal Switch postions 16 1 pc(s) Tube

Description

Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle

This text is machine translated.