• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches CRE08RRDL0C Rotay Switch CRE Series Coded rotary switch BCD 1 pc(s) Tube

Packaging type
Tube
Product type
Coded rotary switch
Coding
BCD
Type
Slotted spindle drive
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K ROTAY switch CRE series CRE08RDL0C

Our service for you

Technical specifications

Packaging type

Tube

Product type

Coded rotary switch

Type

Slotted spindle drive

Coding

BCD

Connection

Print

Contact material

Brass

Electrical lifespan

10000

CS

2.54 mm

Content

1 pc(s)

Type

Rotay Switch CRE Series

RoHS-compliant

Yes

Lighting type

None

Number of pins

8

Switching current (max.)

0.150 A

Switching voltage

42 V DC

Documents & Downloads

Datasheet

Datasheet 3278650 C & K Switches CRE08RRDL0C Rotay Switch CRE Series Coded rotary switch BCD 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3278650 C & K Switches CRE08RRDL0C Rotay Switch CRE Series Coded rotary switch BCD 1 pc(s) Tube