• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches D601J11S205QA Rocker Switch D Series 120 V AC 10 A 2 x On/On 1 pc(s) Bulk

Packaging type
Bulk
Casing/button colour
White
Lighting type
None
Switch position
2 x On/On
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rocker switch D series D601J11S205QA

Our service for you

Technical specifications

  • Contact type: DPDT
Packaging type

Bulk

Casing/button colour

White

Lighting type

None

Switch position

2 x On/On

Print motif

None

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

120 V AC

Switching current (max.)

10 A

Electrical lifespan

10000

Content

1 pc(s)

RoHS-compliant

Yes

Type

Rocker Switch D Series

Documents & Downloads

Datasheet

Datasheet 3278707 C & K Switches D601J11S205QA Rocker Switch D Series 120 V AC 10 A 2 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3278707 C & K Switches D601J11S205QA Rocker Switch D Series 120 V AC 10 A 2 x On/On 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation