• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches DA102J12B215QF Flip switch 125 V AC 16.00 A 1 x On/Off latch 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Flip switch
Casing/button colour
Black
Functions
latch
Switch position
1 x On/Off
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS DA102J12B215QF

  • Guards to prevent accidental actuationMomentary and maintained functionsIP54 splash proof rubber boot optionSmall appliancesComputers and peripheralsMedical instrumentation

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Switch/button features

lockable

Casing/button colour

Black

Functions

latch

Switch position

1 x On/Off

Print motif

ON/OFF

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

125 V AC

Switching current (max.)

16.00 A

Min. temperature

-20 °C

Max. temperature

+85 °C

Width

27.13 mm

Height

19.20 mm

Electrical lifespan

10000

Content

1 pc(s)

Dim

(W x H) 27.13 mm x 19.20 mm

RoHS-compliant

Yes

Switching current (inductive)

16.00 A

Type

DA102J12B215QF

Documents & Downloads

Datasheet

Datasheet 2579533 C & K Switches DA102J12B215QF Flip switch 125 V AC 16.00 A 1 x On/Off latch 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2579533 C & K Switches DA102J12B215QF Flip switch 125 V AC 16.00 A 1 x On/Off latch 1 pc(s) Bulk

Description

Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation