• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches DF62J12S2APQA Rocker Switch DF Series 120 V AC, 48 V DC 16 A 2 x On/Off 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Casing/button colour
Black
Lighting type
None
Switch position
2 x On/Off
Switching voltage
120 V AC
48 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rocker switch DF series DF62J12S2APQA

Our service for you

Technical specifications

  • Contact type: DPST
  • Through-hole, angled
Packaging type

Bulk

Casing/button colour

Black

Lighting type

None

Switch position

2 x On/Off

Switching voltage

120 V AC

48 V DC

Switching current (max.)

16 A

Electrical lifespan

10000

Content

1 pc(s)

RoHS-compliant

Yes

Type

Rocker Switch DF Series

Documents & Downloads

Datasheet

Datasheet 3278753 C & K Switches DF62J12S2APQA Rocker Switch DF Series 120 V AC, 48 V DC 16 A 2 x On/Off 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3278753 C & K Switches DF62J12S2APQA Rocker Switch DF Series 120 V AC, 48 V DC 16 A 2 x On/Off 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation