• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches E108J1V3BE2 Flip switch 20 V AC, 20 V DC 1 x On/(On) momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Flip switch
Casing/button colour
Black
Functions
momentary
Switch position
1 x On/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS E108J1V3BE2

  • Sealed against solder and cleaning process contaminantsESD Resistance—all actuator optionsRocker, case & bushing UL 94V-0TelecommunicationsInstrumentationComputers & peripherals

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Switch/button features

+ extended travel

Casing/button colour

Black

Functions

momentary

Switch position

1 x On/(On)

Connection

Soldering

Number of pins

3

Switching voltage

20 V AC

20 V DC

Min. temperature

-30 °C

Max. temperature

+85 °C

Electrical lifespan

40000

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

0.02 A

Type

E108J1V3BE2

Documents & Downloads

Datasheet

Datasheet 2579642 C & K Switches E108J1V3BE2 Flip switch 20 V AC, 20 V DC 1 x On/(On) momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2579642 C & K Switches E108J1V3BE2 Flip switch 20 V AC, 20 V DC 1 x On/(On) momentary 1 pc(s) Bulk

Description

Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Long Rocker Actuator, Through Hole-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation