• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches E201J1AV2QE2 Rocker Switch E Series 120 V AC, 28 V DC 7.5 A 2 x On/On 1 pc(s) Bulk

Packaging type
Bulk
Casing/button colour
Black
Lighting type
None
Switch position
2 x On/On
Switching voltage
120 V AC
28 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rocker Switch E Series E201J1AV2QE2

Our service for you

Technical specifications

  • Contact type: DPDT
  • Through-hole, angled vertical
Packaging type

Bulk

Casing/button colour

Black

Lighting type

None

Switch position

2 x On/On

Print motif

None

Switching voltage

120 V AC

28 V DC

Switching current (max.)

7.5 A

Electrical lifespan

40000

Content

1 pc(s)

RoHS-compliant

Yes

Type

Rocker Switch E Series

Documents & Downloads

Datasheet

Datasheet 3278878 C & K Switches E201J1AV2QE2 Rocker Switch E Series 120 V AC, 28 V DC 7.5 A 2 x On/On 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation