• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches ENCOS16D2S65C Rotary Switch ENC Series Rotary switch 5 V DC Switch postions 16 1 pc(s)

Product type
Rotary switch
Operation type
Actuator
Switch postions
16
Switching voltage
5 V DC
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rotary switch ENC series ENCOS16D2S65C

Our service for you

Technical specifications

  • Electrical life: 300000
  • Operating angle 22.5°
  • Contact timing:
  • 11.1 mm
  • Switching per deck: SP
  • 1
  • Number of decks: 1
  • Depth behind the bezel: 14.51mm
Product type

Rotary switch

Operation type

Actuator

Lighting type

None

Switch postions

16

Connection

Jack connector

Switching voltage

5 V DC

Content

1 pc(s)

Type

Rotary Switch ENC Series

RoHS-compliant

Yes

Number of pins

16

Documents & Downloads

Datasheet

Datasheet 3278953 C & K Switches ENCOS16D2S65C Rotary Switch ENC Series Rotary switch 5 V DC Switch postions 16 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3278953 C & K Switches ENCOS16D2S65C Rotary Switch ENC Series Rotary switch 5 V DC Switch postions 16 1 pc(s)