• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches EP11SD1AVBE Push button EP Series Pushbutton 20 V DC 1 x Off/(On) IP57 1 pc(s) Tray

Packaging type
Tray
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Connection
SMT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K push button EP series EP11SD1AVBE

Our service for you

Technical specifications

  • Contact type: SPST-NO
  • Actuator type: Round, plunger
Packaging type

Tray

Product type

Pushbutton

Casing/button colour

Black

Lighting type

None

Switch position

1 x Off/(On)

Connection

SMT

Switching voltage

20 V DC

Electrical lifespan

60000

IP57

Content

1 pc(s)

RoHS-compliant

Yes

Type

Push button EP Series

Documents & Downloads

Datasheet

Datasheet 3276035 C & K Switches EP11SD1AVBE Push button EP Series Pushbutton 20 V DC 1 x Off/(On) IP57 1 pc(s) Tray

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation