• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches ET01J6ABE2 Rocker Switch ET Series 120 V AC, 20 V DC 1 x On/On 1 pc(s) Tray

Packaging type
Tray
Casing/button colour
Black
Lighting type
None
Switch position
1 x On/On
Switching voltage
120 V AC
20 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rocker switch ET series ET01J6ABE2

Our service for you

Technical specifications

  • Contact type: SPDT
  • Through-hole, angled
Packaging type

Tray

Casing/button colour

Black

Lighting type

None

Switch position

1 x On/On

Print motif

None

Switching voltage

120 V AC

20 V DC

Electrical lifespan

60000

Content

1 pc(s)

RoHS-compliant

Yes

Type

Rocker Switch ET Series

Documents & Downloads

Datasheet

Datasheet 3278961 C & K Switches ET01J6ABE2 Rocker Switch ET Series 120 V AC, 20 V DC 1 x On/On 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 3278961 C & K Switches ET01J6ABE2 Rocker Switch ET Series 120 V AC, 20 V DC 1 x On/On 1 pc(s) Tray

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation