• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches ET05M3D1AVBE Toggle Switch ET Series 20 V AC, 20 V DC 1 x (On)/Off/(On) IP57 1 pc(s) Bulk

Packaging type
Bulk
Switch position
1 x (On)/Off/(On)
Connection
Solder pins (right-angle)
Switching voltage
20 V AC
20 V DC
IP rating
IP57
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Toggle switch ET series ET05M3D1AVBE

  • ()

Our service for you

Technical specifications

  • Contact type: SPDT
Packaging type

Bulk

Switch position

1 x (On)/Off/(On)

Connection

Solder pins (right-angle)

Switching voltage

20 V AC

20 V DC

Length

6.10 mm

Electrical lifespan

30000

IP57

RoHS-compliant

Yes

Type

Toggle Switch ET Series

Documents & Downloads

Datasheet

Datasheet 3279011 C & K Switches ET05M3D1AVBE Toggle Switch ET Series 20 V AC, 20 V DC 1 x (On)/Off/(On) IP57 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3279011 C & K Switches ET05M3D1AVBE Toggle Switch ET Series 20 V AC, 20 V DC 1 x (On)/Off/(On) IP57 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?