• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches FA0108RSWCQ Rotary Switch F Series Rotary switch 125 V AC, 28 V DC 4 A Switch postions 2 1 pc(s)

Product type
Rotary switch
Operation type
oblate
Switch postions
2
Switching voltage
125 V AC
28 V DC
Switching current (max.)
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rotary Switch F Series FA0108RSWCQ

Our service for you

Technical specifications

  • Electrical life: 10000
  • Operating angle 90°
  • Contact Timing: Not Specified
  • 14.86mm
  • Switching per deck: SPDT
  • 1
  • Number of decks: 1
  • Number of poles per deck: 1
  • Depth behind the aperture: 12.45 mm
Product type

Rotary switch

Operation type

oblate

Lighting type

None

Switch postions

2

Contact material

Copper silver plated

Connection

Open end cable

Switching voltage

125 V AC

28 V DC

Switching current (max.)

4 A

Axle Ø

4.75 mm

Content

1 pc(s)

Type

Rotary Switch F Series

RoHS-compliant

Yes

Number of pins

2

Documents & Downloads

Datasheet

Datasheet 3279048 C & K Switches FA0108RSWCQ Rotary Switch F Series Rotary switch 125 V AC, 28 V DC 4 A Switch postions 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3279048 C & K Switches FA0108RSWCQ Rotary Switch F Series Rotary switch 125 V AC, 28 V DC 4 A Switch postions 2 1 pc(s)