• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches H10107RR05Q Rotary Switch H Series Rotary switch 125 V AC, 125 V DC 12 A Switch postions 2 1 pc(s)

Product type
Rotary switch
Operation type
oblate
Switch postions
2
Switching voltage
125 V AC
125 V DC
Switching current (max.)
12 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rotary switch H series H107R05Q

Our service for you

Technical specifications

  • Electrical life: 10000
  • Operating angle 45°
  • Contact Timing: Not Specified
  • 7.29 mm
  • Switching per deck: SPST
  • 1
  • Number of decks: 1
  • Number of poles per deck: 1
  • Depth behind the aperture: 15.25mm
Product type

Rotary switch

Operation type

oblate

Lighting type

None

Switch postions

2

Contact material

Copper silver plated

Connection

Type C CEE 7/16 plug 2.8 mm

Switching voltage

125 V AC

125 V DC

Switching current (max.)

12 A

Axle Ø

6.35 mm

Content

1 pc(s)

Type

Rotary Switch H Series

RoHS-compliant

Yes

Number of pins

2

Documents & Downloads

Datasheet

Datasheet 3279083 C & K Switches H10107RR05Q Rotary Switch H Series Rotary switch 125 V AC, 125 V DC 12 A Switch postions 2 1 pc(s)