• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches KSC343GLFG Pushbutton 10 mA 1 x Off/(On) momentary IP67 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Pushbutton
Switch position
1 x Off/(On)
Switching current (max.)
10 mA
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS KSC343GLFG

  • Positive adaptable tactile feelinghard actuator 3,5mm highIP67Industrial electronicsConsumer productsAutomotive

Our service for you

Technical specifications

Packaging type

Tape

Product type

Pushbutton

Functions

momentary

Mounting type

Surface Mount

Switch position

1 x Off/(On)

Switching current (max.)

10 mA

Min. temperature

-40 °C

Max. temperature

+85 °C

Height

3.5 mm

Electrical lifespan

300000

IP67

Actuating force

3.75 N

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

0.01 A

Type

KSC343GLFG

Engineering Part No

Y31B43117FPLFG

Documents & Downloads

Datasheet

Datasheet 2580199 C & K Switches KSC343GLFG Pushbutton 10 mA 1 x Off/(On) momentary IP67 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 2580199 C & K Switches KSC343GLFG Pushbutton 10 mA 1 x Off/(On) momentary IP67 1 pc(s) Tape

Description

Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3.75N, Solder Terminal, Surface Mount-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation