• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches L103011TS03Q Slide switch 125 V 4 A 1 x On/On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Slide switch
Switch position
1 x On/On/On
Switching voltage
125 V
Switching current (max.)
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS L103011TS03Q

  • Positive detentEnclosed housingMaintained and momentary functionsPC and panel mountingCommunications equipmentLighting devices

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Slide switch

Switch position

1 x On/On/On

Contact material

Copper silver plated

Electrical lifespan

10000

Switching voltage

125 V

Switching current (max.)

4 A

Length

5.08 mm

Content

1 pc(s)

Type

L103011TS03Q

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2580376 C & K Switches L103011TS03Q Slide switch 125 V 4 A 1 x On/On/On 1 pc(s) Bulk

Description

Slide Switch, 1 Positions, SP3T, Latched, 4A, 28VDC, Solder Terminal, Panel Mount

This text is machine translated.