• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches L202011MS02BE Slide switch 20 V 2 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Slide switch
Switch position
2 x On/On
Switching voltage
20 V
Contact material
Copper gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS L202011MS02BE

  • Positive detentEnclosed housingMaintained and momentary functionsPC and panel mountingCommunications equipmentLighting devices

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Slide switch

Switch position

2 x On/On

Contact material

Copper gold plated

Electrical lifespan

10000

Switching voltage

20 V

Length

5.08 mm

Content

1 pc(s)

Type

L202011MS02BE

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2580382 C & K Switches L202011MS02BE Slide switch 20 V 2 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2580382 C & K Switches L202011MS02BE Slide switch 20 V 2 x On/On 1 pc(s) Bulk

Description

Slide Switch, 1 Positions, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight

This text is machine translated.