• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches MB03S1NZQF Rotary switch 125 V, 28 V DC 250 mA Switch postions 3 IP67 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rotary switch
Operation type
Rotary switch
Switch postions
3
Switching voltage
125 V
28 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS MB03S1NZQF

  • Multi-pole and multi-positionsStainless steel actuatorIP67 option availableTest equipmentIndustrial equipmentMedical equipment

Our service for you

Technical specifications

  • Index Stops: Fixed
  • Contact Timing: Non-Shorting (BBM)
Packaging type

Piece

Product type

Rotary switch

Switch/button features

+ thread

Functions

latch

Operation type

Rotary switch

Lighting type

None

Switch position

2 x On/Off

Switch postions

3

Material

Stainless steel

Contact material

Copper alloy

Connection

Soldering

Switching voltage

125 V

28 V DC

Switching current (max.)

250 mA

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

10.16 mm

Axle Ø

3.17 mm

Recess depth

14.86 mm

IP67

Content

1 pc(s)

Type

MB03S1NZQF

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2580478 C & K Switches MB03S1NZQF Rotary switch 125 V, 28 V DC 250 mA Switch postions 3 IP67 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2580478 C & K Switches MB03S1NZQF Rotary switch 125 V, 28 V DC 250 mA Switch postions 3 IP67 1 pc(s) Piece

Description

Rotary Switch, 3 Positions, DP3T, Latched, 0.25A, 28VDC, Solder Terminal, Flat Type Actuator, Panel Mount-threaded

This text is machine translated.