• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches NP8S3P203QE Push button NP Series Pushbutton 32 V DC 1 x On/(On) IP68 1 pc(s) Bulk

Packaging type
Bulk
Product type
Pushbutton
Lighting type
None
Switch position
1 x On/(On)
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K push button NP series NP8S3P203QE

Our service for you

Technical specifications

  • Contact type: SPDT
  • Actuator type: Round, button, dome
Packaging type

Bulk

Product type

Pushbutton

Casing/button colour

Red

Lighting type

None

Switch position

1 x On/(On)

Connection

Solder tag

Switching voltage

32 V DC

Recess diameter

12.30 mm

Electrical lifespan

1000000

IP68

Content

1 pc(s)

RoHS-compliant

Yes

Type

Push button NP Series

Documents & Downloads

Datasheet

Datasheet 3276299 C & K Switches NP8S3P203QE Push button NP Series Pushbutton 32 V DC 1 x On/(On) IP68 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3276299 C & K Switches NP8S3P203QE Push button NP Series Pushbutton 32 V DC 1 x On/(On) IP68 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation