• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches OS203011MV9QS1 Slide Switch OS Series Slide switch 30 V DC 0.10 A 3 x On/On/On 1 pc(s) Bulk

Packaging type
Bulk
Product type
Slide switch
Switch position
3 x On/On/On
Switching voltage
30 V DC
Switching current (max.)
0.10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Slide Switch OS Series OS203011MV9QS1

Our service for you

Technical specifications

  • Contact type: DP3T
Packaging type

Bulk

Product type

Slide switch

Switch position

3 x On/On/On

Connection

Print

Contact material

Copper silver plated

Electrical lifespan

10000

Switching voltage

30 V DC

Switching current (max.)

0.10 A

Content

1 pc(s)

Type

Slide Switch OS Series

RoHS-compliant

Yes

Lighting type

None

Documents & Downloads

Datasheet

Datasheet 3279444 C & K Switches OS203011MV9QS1 Slide Switch OS Series Slide switch 30 V DC 0.10 A 3 x On/On/On 1 pc(s) Bulk